HARTING14120316002000Cabezales del conector y receptáculos PCB

Conn Shrouded Header (4 Sides) HDR 3 POS 5mm Solder RA Side Entry Thru-Hole har-flexicon® Bulk

Protect your printed circuit boards from accidental damages with Harting's shrouded 14120316002000 header connector. This HDR connector's 3 contacts that are made out of copper alloy and plated with tin. It has a maximum voltage rating of 300 V. It has a right angle body orientation. It has a header type gender. This is a 1-row connector. Its pitch is 5 mm. This device has a maximum current rating of 15 A. This product is 16.8 mm long, 8.65 mm tall and 12 mm deep. 14120316002000 is housed in black polyamide/polyphthalamide. This connector has an operating temperature of -40 to 110 °C. It uses the solder termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.