HARTING14110213001000Cabezales del conector y receptáculos PCB

Conn Shrouded Header HDR 2 POS 2.54mm Solder ST SMD har-flexicon® Reel

Look no further than the shrouded 14110213001000 header connector from Harting, a great tool to use when board-to-board interconnects is required. This M connector's 2 contacts that are made out of copper alloy and plated with tin. Its pitch is 2.54 mm. It has a male type gender. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 6 A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This connector has an operating temperature of -40 to 125 °C. It uses the solder termination method. 14110213001000 is housed in black liquid crystal polymer. This product is 10.39 mm long, 6.45 mm tall and 5.9 mm deep.

Import TariffMay apply to this part

6 piezas: Se puede enviar mañana

    Total$92.14Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1512+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 6 piezas
      • Price: $92.14

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.