Un 50-75% de rebaja
Murata Power Solutions1410604CInductor de plomo
Inductor General Purpose Unshielded Bobbin Core 10000uH 10% 1KHz 51Q-Factor 0.4A 4.34Ohm DCR RDL Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Bobbin Core | |
| Unshielded | |
| 10000u | |
| 60 | |
| 10% | |
| 1K | |
| 0.4 | |
| 0.4 | |
| 4.34 | |
| 51(Typ) | |
| 50K | |
| 0.4M(Typ) | |
| Through Hole | |
| Radial | |
| 22.9 | |
| 2 | |
| -40 | |
| 85 | |
| Carton | |
| 26.6 | |
| 25.9 | |
| 15.5 |
This general purpose 1410604C leaded inductor from Murata Power Solutions resists changes in electric current passing through it. This part has a pitch of 22.9 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 26.6 mm long, 15.5 mm tall and 25.9 mm deep. It has an inductance of 10m H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 400K(Typ) Hz. This device is made with bobbin core technology. This leaded inductor has a maximum DC current of 400m A with a maximum resistance of 4.34 Ohm. It has a tolerance of 10%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
