PHOENIX CONTACT1407732Conector rectangular
Conn Rectangular PIN 16Signal/1Ground POS ST Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 16Signal/1Ground | |
| 2 | |
| Straight | |
| PIN | |
| 16 | |
| 500V | |
| -40 | |
| 125 | |
| 500 | |
| No | |
| 77 | |
| 83.5 | |
| 34.4 | |
| 34 | |
| Panel Mount | |
| Silver | |
| Copper Alloy |
Utilize this ±1.5 (1st) 1407732 USB connector from Phoenix Contact to ensure a strong connection between circuits. It has a opr body orientation. Its pitch is 3.3 mm. 1407732 is housed in no. This product comes packaged in bulk, so the parts will be stored loosely. This product is -65 mm long and LVCMOS mm. This harting connector has an operating temperature of 2.7 °C. It uses the 150 termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

