HARTING14011013101000Bloques terminales del conector
Conn Terminal Block M 10 POS 2.54mm Spring Clamp ST SMD 6A har-flexicon® Reel
| Compliant | |
| EAR99 | |
| Active | |
| 1 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 10 | |
| 2.54 | |
| 1 | |
| 10 | |
| Spring Clamp | |
| Straight | |
| 6 | |
| 160V | |
| 1000 | |
| -40 | |
| 125 | |
| Reel | |
| 2.068 | |
| 29.59 | |
| 9.6 | |
| Black | |
| har-flexicon® | |
| Surface Mount |
Get the best connections between your circuits with this 14011013101000 PCB terminal block from Harting. This M connector's 10 contacts that are made out of copper alloy and plated with tin. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. It has a male type gender. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 6 A. 14011013101000 is housed in liquid crystal polymer. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It uses the solder termination method. Its wire is 20-24 AWG. This quick disconnect terminal has an operating temperature of -40 to 125 °C. This product is 9.6 mm tall.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

