Murata Power Solutions13R682CInductor de plomo
Inductor General Purpose Wirewound 6.8uH 20% 1KHz 3.5A 0.023Ohm DCR RDL Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| 6.8u | |
| 20% | |
| 1K | |
| 3.5 | |
| 3.5 | |
| 0.023 | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 85 | |
| Carton | |
| 9.5 | |
| 13.5 |
This general purpose 13R682C leaded inductor from Murata Power Solutions is convenient and easily removable. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -40 °C to 85 °C. This device utilizes wirewound technology. It has an inductance of 6.8u H. This leaded inductor has a maximum DC current of 3.5 A with a maximum resistance of 23m Ohm. Its test frequency is 1K Hz. This product is 13.5 mm tall with a diameter of 9.5 mm. It has a tolerance of 20%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

