Murata Power Solutions13R155CInductor de plomo
Inductor General Purpose Wirewound 1.5mH 10% 1KHz 280mA 3.1Ohm DCR RDL Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| 1500u | |
| 10% | |
| 1K | |
| 0.28 | |
| 0.28 | |
| 3.1 | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 85 | |
| Carton | |
| 9.5 | |
| 13.5 |
This general purpose 13R155C leaded inductor from Murata Power Solutions resists changes in electric current passing through it. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has an inductance of 1.5m H. This device is made with wirewound technology. It has a tolerance of 10%. Its test frequency is 1K Hz. This leaded inductor has a maximum DC current of 280m A with a maximum resistance of 3.1 Ohm. This product is 13.5 mm tall with a diameter of 9.5 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

