TE Connectivity13611400Marcadores de cable
Cable Markers Pre-Marked Tie Polyvinyl Chloride Yellow Reel
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Pre-Marked | |
| Yellow | |
| Polyvinyl Chloride | |
| 4.2 | |
| 7 | |
| 0 | |
| Black | |
| After Termination | |
| -40 | |
| 70 | |
| Reel | |
| 60 | |
| Tie |
Differentiate multiple cables from each other by using this 13611400 cable marker from TE Connectivity. This cable marker has a minimum operating temperature of -40 °C and a maximum of 70 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

