Vishay135D566X0125K2Capacitor húmedo de tantalio
Cap Tant Wet 56uF 125V 20% (10.32 X 28.6mm) Axial 1.6 Ohm 200°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| 56uF | |
| 20% | |
| 125VDC | |
| 1.6 | |
| Standard | |
| 1.8 | |
| 10 | |
| Polar | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 10.32 X 28.6 | |
| -55 | |
| 200 | |
| Tray | |
| 34.95 | |
| 28.6(Max) | |
| 17.7 | |
| 10.32(Max) | |
| 0.64 |
This 135D566X0125K2 wet slug tantalum capacitor from Vishay is a passive device that provides capacitive reactance to circuits. It can withstand a voltage of 125 VDC. This wet slug tantalum capacitor has a maximum operating temperature of 200 °C. Its leakage current is 10 μA. The component will be shipped in tray format. The 135D566X0125K2 wet slug tantalum capacitor has an axial termination style. This product is 28.6(Max) mm long with a diameter of 10.32(Max) mm. Its capacitance value is 56uF. It has a tolerance of 20%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

