Vishay135D336X0050C2Capacitor húmedo de tantalio
Cap Tant Wet 33uF 50V 20% (5.57 X 13.08mm) Axial 5 Ohm 200°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| 33uF | |
| 20% | |
| 50VDC | |
| 5 | |
| Standard | |
| 0.7 | |
| 2 | |
| Polar | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 5.57 X 13.08 | |
| -55 | |
| 200 | |
| Tray | |
| 19.43 | |
| 13.08(Max) | |
| 2.6 | |
| 5.56(Max) | |
| 0.64 |
Its high permittivity dielectric layer and small design, this 135D336X0050C2 wet slug tantalum capacitor manufactured from Vishay is implemented in high-grade, military, and aerospace applications. It can withstand a voltage of 50 VDC. Its leakage current is 2 μA. This wet slug tantalum capacitor has a maximum operating temperature of 200 °C. The item will be shipped in tray orientation. It has a tolerance of 20%. This product is 13.08(Max) mm long with a diameter of 5.56(Max) mm. Its capacitance value is 33uF. The 135D336X0050C2 wet slug tantalum capacitor has an axial termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

