Vishay135D107X9015C6Capacitor húmedo de tantalio

Cap Tant Wet 100uF 15V 10% (5.57 X 13.1mm) Axial 3.9 Ohm 200°C Tray

The superior characteristics of this 135D107X9015C6 wet tantalum capacitor from Vishay includes volumetric efficiency, high reliability, and electrical stability over a wide temperature range as well as a long service life. It can withstand a voltage of 15 VDC. Its leakage current is 2 μA. This wet slug tantalum capacitor has a maximum operating temperature of 200 °C. The item will be shipped in tray orientation. Its capacitance value is 100uF. It has a tolerance of 10%. This product is 13.08(Max) mm long with a diameter of 5.56(Max) mm. The 135D107X9015C6 wet slug tantalum capacitor has an axial termination style.

No Stock Available

Quantity Increments of 1 Minimum 25
  • Manufacturer Lead Time:
    24 semanas
    • Price: $40.60
    1. 25+$40.60
    2. 50+$38.40
    3. 100+$38.21

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.