Honeywell135-504QAG-J01Termistores
Thermistor 500K Ohm 10% 2-Pin DO-35 Axial 4261K T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2 | |
| 4 | |
| < 5 | |
| 4261 | |
| -60 | |
| 300 | |
| 500000 | |
| >= 120000 | |
| ±10 | |
| ±10 to ±15 | |
| Tape and Reel | |
| 2.03 | |
| 4.57(Max) | |
| Axial | |
| Through Hole |
This 135-504QAG-J01 thermistor from Honeywell is a great way to measure temperature while taking up no space. This part has a temperature range of -60 °C to 300 °C. It has 2 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 4.57(Max) mm long with a diameter of 2.03 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

