Honeywell135-503LAF-J01Termistores
Thermistor 50K Ohm 5% 2-Pin DO-35 Axial 3974K T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| 2 | |
| 4 | |
| 3974 | |
| 3850 to 4100 | |
| -60 | |
| 300 | |
| 50000 | |
| 25000 to 120000 | |
| ±5 | |
| ±5 to ±10 | |
| Consumer Electronics|PCB Temperature Sensing | |
| Tape and Reel | |
| 2 | |
| Axial | |
| Through Hole |
This 135-503LAF-J01 thermistor from Honeywell is a great way to measure temperature while taking up no space. This part has a minimum operating temperature of -60 °C and a maximum of 300 °C. It has 2 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product has a diameter of 2 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

