| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 2 | |
| 4 | |
| < 5 | |
| 4261 | |
| 4100 to 4300 | |
| -60 | |
| 300 | |
| 230000 | |
| >= 120000 | |
| ±5 | |
| ±5 to ±10 | |
| 2 | |
| Axial | |
| Through Hole |
Extract analog temperature information by implementing this 135-234QBF-J01 thermistor developed by Honeywell. This part has a minimum operating temperature of -60 °C and a maximum of 300 °C. It has 2 terminals. This product has a diameter of 2 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

