CONEC131C10029XContacto del conector
Contact PIN Solder Cup ST Cable Mount 12-14AWG
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Power | |
| PIN | |
| Solder Cup | |
| Straight | |
| 20 | |
| 250V | |
| 1 | |
| -55 | |
| 500 | |
| 22.84 | |
| 5.5 | |
| 5.5 | |
| 12-14 | |
| Cable Mount |
This specially engineered 131C10029X connector contact from Conec provides a solid connection between the contact barriers so your connections remain secure. It has a straight body orientation. This device has a maximum current rating of 20 A. This has a Connector D-Subminiature connector. Its wire is 12-14 AWG. This product is 22.84 mm long, 5.5 mm tall and 5.5 mm deep. It uses the solder cup termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

