Molex1302440202Conector fotovoltaico

Conn Photo Solar M 1 POS Crimp ST Cable Mount Solar

Securely make a connection between a board and socket using this 1302440202 discrete wire housing developed by Molex. This M connector has a single M contact. It has a straight body orientation. This is a 1-row connector. It has a male type gender. This device has a maximum current rating of 30 A/contact. This product is 58.5 mm long, 18.8 mm tall and 25.1 mm deep. 1302440202 is housed in black polycarbonate. Its wire is 10-12 AWG. This rectangle connector has an operating temperature of -40 to 80 °C.

248 piezas: Se puede enviar en 4 días

    Total$65.64Price for 12

    • Se puede enviar en 4 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 248 piezas
      • Price: $5.47

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.