Honeywell12SM4-TInterruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Pin Plunger 1A 125VAC 30VDC 1.39N Screw Mount PC Turret
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Pin Plunger | |
| SPDT | |
| 1 | |
| 1000000 | |
| 0.1 | |
| Screw Mount | |
| PC Turret | |
| Phenolic | |
| Straight | |
| -54 | |
| 85 | |
| 1.39 |
This 12SM4-T snap-action switch from Honeywell can be actuated with very little physical force. This device has a maximum current rating of 1. This snap action switch has an operating temperature range of -54 °C to 85 °C. The 12SM4-T snap action switch has a turret solder termination style. This product is 19.8 mm long, 11.18 mm tall and 6.4 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

