Murata Power Solutions12LRS155CInductor de plomo
Inductor Power Shielded Wirewound 1.5mH 15% 10KHz 310mA 3.4Ohm DCR Pin Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 1500u | |
| 15% | |
| 10K | |
| 0.31 | |
| 0.31 | |
| 3.4 | |
| Through Hole | |
| Pin | |
| 5 | |
| 4 | |
| -40 | |
| 85 | |
| Carton | |
| 10.5 | |
| 8.5 |
This power 12LRS155C leaded inductor from Murata Power Solutions is convenient and easily removable. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -40 °C to 85 °C. Its test frequency is 10K Hz. It has an inductance of 1.5m H. This leaded inductor has a maximum DC current of 310m A with a maximum resistance of 3.4 Ohm. It has a tolerance of 15%. This device utilizes wirewound technology. This product is 8.5 mm tall with a diameter of 10.5 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
