Murata Power Solutions12LRS103CInductor de plomo
Inductor Power Shielded Wirewound 10uH 20% 10KHz 3.4A 0.05Ohm DCR Pin Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 10u | |
| 20% | |
| 10K | |
| 3.4 | |
| 3.4 | |
| 0.05 | |
| Through Hole | |
| Pin | |
| 5 | |
| 4 | |
| -40 | |
| 85 | |
| Carton | |
| 10.5 | |
| 8.5 |
This power 12LRS103C leaded inductor from Murata Power Solutions is very suitable for tape and reel packaging for auto placement. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -40 °C to 85 °C. This product is 8.5 mm tall with a diameter of 10.5 mm. Its test frequency is 10K Hz. This leaded inductor has a maximum DC current of 3.4 A with a maximum resistance of 50m Ohm. It has an inductance of 10u H. It has a tolerance of 20%. This device utilizes wirewound technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
