Vishay125LS22-RCapacitor cerámico de una capa

Cap Ceramic Single Suppression X1/Y4 0.022uF 400VAC/125VAC Y5V 20% (20.1 X 4.9mm) Radial Disc 9.5mm 125°C Bulk

This 125LS22-R high frequency capacitor from Vishay uses ceramic materials as a dielectric and coating silver on both sides. It can withstand a voltage of 400 VAC|125VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.022uF. This part has a lead diameter of 0.81 mm and a pitch of 9.5 mm. The 125LS22-R high frequency capacitor has a radial termination style. It has a tolerance of 20%. This product is 4.7(Max) mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    10 semanas
    • Price: $3.9140
    1. 1+$3.9140
    2. 5000+$1.7278
    3. 10000+$1.7105
    4. 40000+$1.6874
    5. 75000+$1.4969

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.