Vishay125LS10-RCapacitor cerámico de una capa
Cap Ceramic Single Suppression X1/Y4 0.01uF 400VAC/125VAC Y5V 20% (14.3 X 5mm) Radial Disc 9.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.01uF | |
| 20% | |
| 400VAC|125VAC | |
| Y5V | |
| No | |
| Disc | |
| Radial | |
| 9.5 | |
| X1/Y4 | |
| 2 | |
| 14.3 X 5 | |
| -30 | |
| 125 | |
| Bulk | |
| 0.81 | |
| 14.3(Max) | |
| 5(Max) | |
| 17.5(Max) | |
| Through Hole |
Although its dielectric material is made of ceramic, feel rest assured that Vishay's low cost ceramic disc 125LS10-R high frequency capacitor can help regulate any voltage spikes or drops that may harm your sensitive circuitry. It can withstand a voltage of 400 VAC|125VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. This product is 4.8(Max) mm deep. This part has a lead diameter of 0.81 mm and a pitch of 9.5 mm. Its capacitance value is 0.01uF. The 125LS10-R high frequency capacitor has a radial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

