Vishay125LD22-RCapacitor cerámico de una capa
Cap Ceramic Single Suppression X1/Y4 0.0022uF 400VAC/125VAC Y5V 20% (8.4 X 4.7mm) Radial Disc 6.4mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0022uF | |
| 20% | |
| 400VAC|125VAC | |
| Y5V | |
| No | |
| Disc | |
| Radial | |
| 6.4 | |
| X1/Y4 | |
| 2 | |
| 8.4 X 4.7 | |
| -30 | |
| 125 | |
| Bulk | |
| 0.81 | |
| 8.4(Max) | |
| 4.7(Max) | |
| 11.6(Max) | |
| Through Hole |
This 125LD22-R high frequency capacitor uses ceramic materials as a dielectric and coating silver on both sides. It can withstand a voltage of 400 VAC|125VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. The 125LD22-R high frequency capacitor has a radial termination style. It has a tolerance of 20%. This product is 4.6(Max) mm deep. This part has a lead diameter of 0.81 mm and a pitch of 6.4 mm. Its capacitance value is 0.0022uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

