Murata Manufacturing1255AY-101M=P3Montaje superficial de inductores
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.9A 0.552Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 100u | |
| 30 | |
| 20% | |
| 100K | |
| 0.9 | |
| 0.9 | |
| 0.552 | |
| 2 | |
| 2424 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.3 | |
| Surface Mount | |
| 6.3 | |
| 4.5 |
An ideal space-saving electronic component is this power 1255AY-101M=P3 surface mount inductor from Murata. This product is 6.3 mm long, 4.5 mm tall and 6.3 mm deep. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 900m A with a maximum resistance of 552m Ohm. Its test frequency is 100K Hz. It has a tolerance of 20%. It has an inductance of 100u H.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.