Un 10-25% de rebaja
Murata Manufacturing1239AS-H-1R5M=P2Montaje superficial de inductores
Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 2.4A 0.072Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 1.5u | |
| 30 | |
| 20% | |
| 1M | |
| 2.4 | |
| 2.6 | |
| 0.072 | |
| 2 | |
| 1008 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1.2 |
Save valuable space on a PCB with this power 1239AS-H-1R5M=P2 surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a tolerance of 20%. Its test frequency is 1M Hz. It has an inductance of 1.5u H. This SMD inductor has a maximum DC current of 2.4 A with a maximum resistance of 72m Ohm. This device is made with multi-layer technology. This product is 2.7 mm long, 1.2 mm tall and 2.2 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

