Mill-Max123-93-640-41-001000Enchufe del conector
Conn DIP Socket SKT 40 POS 2.54mm Wire Wrap ST Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 40 | |
| 2 | |
| 2.54 | |
| Wire Wrap | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 50.8 | |
| 17.78 | |
| 4.9 | |
| Through Hole |
Cleanly adapt wires together by using this dip socket 123-93-640-41-001000 connector socket manufactured from Mill-Max Mfg. Corp. This SKT connector's 40 contacts that are made out of beryllium copper and plated with gold over nickel. It has a maximum voltage rating of 150 VDC. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a socket type gender. 123-93-640-41-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. This product is 50.8 mm long, 4.9 mm tall and 17.78 mm deep. It uses the wire wrap termination method. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

