Cinch Connectivity Solutions12141Bloques terminales del conector
Conn Barrier Strip 24 POS 11.1mm Screw ST Panel Mount 20A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 24 | |
| 11.1 | |
| 2 | |
| 12 | |
| Screw | |
| Straight | |
| 20 | |
| 250VAC | |
| -48 | |
| 148 | |
| 152.4 | |
| 33.32 | |
| Black | |
| Panel Mount |
This barrier strip 12141 PCB terminal block from Cinch Connectors will join multiple circuits by connecting to the bare wire. It has a straight body orientation. Its pitch is 11.13 mm. This is a 2-row connector. It has a maximum voltage rating of 250 VAC. 12141 is housed in phenolic. This device has a maximum current rating of 20 A. This product is 33.32 mm tall. It uses the screw termination method. This quick disconnect terminal has an operating temperature of -48 to 148 °C. Its wire is 14 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

