Littelfuse1206L260SLTHYRFusible reprogramable PTC

PTC Resettable Fuse 2.6A(hold) 5A(trip) 6VDC 50A 0.8W 4s 0.003Ohm SMD Solder Pad 1206 T/R

An automatically resetting fuse like this 1206L260SLTHYR PTC resettable fuse from Littelfuse is ideal for quickly restoring protected equipment into operation after a fuse burns out. This device has a maximum current rating of 50. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.4(Max) mm long, 0.7(Max) mm tall and 1.8(Max) mm deep.

4,000 piezas: Se puede enviar en 3 días

    Total$4,101.60Price for 4000

    • (4000)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2511+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      China
      • In Stock: 4,000 piezas
      • Price: $1.0254

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.