Un 10-25% de rebaja
C&K1201M2S3AV2BE2Interruptor corredizo
Switch Slide ON None ON DPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.50 | |
| Automotive | No |
| PPAP | No |
| Side Slide | |
| DPDT | |
| ON None ON | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 100000 | |
| Black | |
| 4.72 | |
| 2 | |
| 4.83 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 6 | |
| 2.69 | |
| 3.81 | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Vertical Right Angle | |
| -30 | |
| 65 | |
| Bulk | |
| Miniature | |
| 11.43 | |
| 12.88 | |
| 12.7 | |
| 11.43 | |
| 23.06 | |
| 12.7 | |
| 2 |
This 1201M2S3AV2BE2 slide switch from C&K Components is the best way to turn your circuit on or off. It has a DPDT configuration. This slide switch has an operating temperature range of -30 °C to 65 °C. The 1201M2S3AV2BE2 slide switch has a PC pin termination style. This product is 11.43 mm long, 12.7 mm tall and 23.06 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

