ITT Corporation120-1805-000Conector circular
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Crimp | |
| 14-18 | |
| No | |
| Copper Alloy | |
| Tin | |
| 15 | |
| 100 | |
| 10 | |
| 50 | |
| 19.3 | |
| 39.37 |
This 120-1805-000 connector from ITT is perfect for connecting any circular peripherals you may need to use in your device. This RCP connector's 3 contacts that are made out of copper alloy and plated with tin. It has a receptacle type gender. Its shell size is 14-18. It has a straight body orientation. This device has a maximum current rating of 15 A. This product is 39.37 mm long with a diameter of 19.3 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
