Honeywell11TS15-4Interruptor de palanca
Switch Toggle (OFF) ON SPST Round Lever Screw 20A 277VAC 1118.55VA Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Round Lever | |
| SPST | |
| (OFF) ON | |
| Threaded | |
| 20@125VAC | |
| 1118.55@(CSA/UL) | |
| 16.51 | |
| Panel Mount with Threads | |
| Screw | |
| 2 | |
| Actuator/Panel | |
| Actuator/Panel | |
| Straight | |
| -54 | |
| 71 | |
| 15/32-32 | |
| 28.58 | |
| 11.94 | |
| 16.51 | |
| 28.58 | |
| 16.51 | |
| 55.83 |
The general purpose 11TS15-4 toggle switch from Honeywell is a simple way to power on and off various components of your application. It has a SPST configuration. This device has a maximum current rating of 20 A @ 125VAC. This toggle switch has an operating temperature range of -54 °C to 71 °C. The 11TS15-4 toggle switch has a screw termination style. This product is 28.58 mm long, 55.83 mm tall and 16.51 mm deep. The maximum AC voltage rating is 277 VAC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

