C&K11TL602Interruptor de interbloqueo de seguridad
Switch Safety Interlock N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 372.85VA Screw Mount Screw
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| N.O./N.C. | |
| Plunger | |
| 15@250VAC | |
| 250 | |
| 250 | |
| 372.85 | |
| 1000Vrms | |
| 1000 | |
| 150000 | |
| Screw Mount | |
| Screw | |
| General Purpose Phenolic|Thermoplastic | |
| Straight | |
| -55 | |
| 150 | |
| 49.93 | |
| 13 | |
| 39.62 |
This door interlock 11TL602 safety interlock switch from C&K Components will monitor the position of a guard and add safety measures to your application. It has a SPDT configuration. This device has a maximum current rating of 15 A @ 250VAC. 11TL602 is housed in thermoplastic|general purpose phenolic. This safety interlock has an operating temperature range of -55 °C to 150 °C. The 11TL602 safety interlock has a screw termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

