PRECI-DIP SA114-87-316-41-134161Enchufe del conector
Conn DIP Socket SKT 16 POS 2.54mm Solder ST SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 16 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 1 | |
| 150VDC|100VAC | |
| 10 | |
| 100 | |
| Tape and Reel | |
| 20.3 | |
| 10.1 | |
| 4.2 | |
| Surface Mount |
Keeping your multi-wired cable connections strong and tight with this dip socket 114-87-316-41-134161 connector socket from Precidip. This SKT connector's 16 contacts that are made out of beryllium copper and plated with gold. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. Its pitch is 2.54 mm. 114-87-316-41-134161 is housed in polychlorinated terphenyl. This device has a maximum current rating of 1 A. It is insulated with polychlorinated terphenyl. This product is 20.3 mm long, 4.2 mm tall and 10.1 mm deep. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

