HARTING11200031401Adaptadores de manguitos ajustables
Hood 180° Powder Zinc Die Cast Push-Pull Han-Yellock®
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 25 | |
| 180° | |
| Zinc Die Cast | |
| Powder | |
| Push-Pull | |
| -40 | |
| 125 | |
| Black/Gray | |
| Hood | |
| 36.4 | |
| Han-Yellock® |
Securely connect and protect the interconnecting parts of a cable wire using this hood 11200031401 backshell from Harting. Its shell size is 30. This has a Connector Rectangular connector. This product is 70.4 mm deep. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

