HARTING11123000301Accesorios del conector
Connector Accessories Housing Straight Metallic
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Housing | |
| Connector Rectangular | |
| Straight | |
| Metallic | |
| -40 | |
| 125 | |
| 74.5 | |
| 56 | |
| 23.4 |
This housing 11123000301 connector accessory from Harting is the perfect mechanical device to make up the total connector assembly. It has a straight body orientation. This product is 74.5 mm long, 23.4 mm tall and 56 mm deep. This part has an operating temperature of -40 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

