HARTING11003000301Accesorios del conector
Connector Accessories Adapter Frame Straight Pebble Gray
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Adapter Frame | |
| Straight | |
| Pebble Gray | |
| 40 | |
| 34.85 | |
| 29.55 |
Ideal for any connection for wires this adapter frame 11003000301 connector accessory manufactured from Harting will help make a strong connection. It has a straight body orientation. This product is 40 mm long, 29.55 mm tall and 34.85 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

