Mill-Max110-91-632-41-001000Enchufe del conector
Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 32 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 40.6 | |
| 17.7 | |
| 4.19 | |
| Through Hole |
Say goodbye to connector sockets never working by using this dip socket 110-91-632-41-001000 connector socket developed by Mill-Max Mfg. Corp. This SKT connector's 32 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. It has a socket type gender. This is a 2-row connector. 110-91-632-41-001000 is housed in polychlorinated terphenyl. This device has a maximum current rating of 3 A. It uses the solder termination method. This product is 40.6 mm long, 4.19 mm tall and 17.7 mm deep. It is insulated with polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

