Mill-Max110-83-308-41-530000Enchufe del conector
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DIP Socket | |
| SKT | |
| 8 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| 1000 | |
| Tube | |
| 10.16 | |
| 10.16 | |
| 4.19 | |
| Through Hole |
This dip socket 110-83-308-41-530000 connector socket from Mill-Max Mfg. Corp. will connect multiple wires to a single connector. This SKT connector's 8 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a socket type gender. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. 110-83-308-41-530000 is housed in polychlorinated terphenyl. It is insulated with polychlorinated terphenyl. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C. This product is 10.16 mm long, 4.19 mm tall and 10.16 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
