Mill-Max110-13-324-41-801000Enchufe del conector
Conn DIP Capacitor Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| DIP Capacitor Socket | |
| SKT | |
| 24 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 3 | |
| 150VDC|100VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 30.4 | |
| 10.1 | |
| 4.19 | |
| Through Hole |
Say goodbye to connector sockets never working by using this dip capacitor socket 110-13-324-41-801000 connector socket developed by Mill-Max Mfg. Corp. This SKT connector's 24 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. 110-13-324-41-801000 is housed in polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. This product is 30.4 mm long, 4.19 mm tall and 10.1 mm deep. It uses the solder termination method. It is insulated with polychlorinated terphenyl.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
