Delta Electronics10TYG9Filtros de suministro
Power Line Filter 50Hz/60Hz 10A 440VAC Quick Connect Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 10 | |
| 440VAC | |
| 0.3 | |
| 3 | |
| Flange Mount | |
| Quick Connect | |
| 85 | |
| 50 | |
| 44 |
Suppress spurious energy from your electronic device that may otherwise escape with this 10TYG9 power line filter from Delta Electronics. This device has a maximum current rating of 10. It has an operating frequency of 50|60 Hz. The 10TYG9 power line filter has a quick connect termination style. This product is 85 mm long, 44 mm tall and 50 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

