Panasonic10SVP120MCapacitor de polímero de aluminio
Cap Aluminum Polymer 120uF 10VDC 20%( 8 X 6.9mm) SMD 0.035 Ohm 2.56A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 120uF | |
| 20% | |
| 10VDC | |
| 0.035 | |
| Standard | |
| 2.56 | |
| 240@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 6.9 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 0.52 | |
| 6.9 |
By adding one of Panasonic's 10SVP120M conductive polymer aluminum solid capacitors to your circuit, you can ensure safe operation of the ICs and other components from unexpected loads. It can withstand a voltage of 10 VDC. It has 2 terminals. Its leakage current is 240@2Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 20%. This product is 6.9 mm tall with a diameter of 8 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

