Panasonic10SEP560MCapacitor de polímero de aluminio
Cap Aluminum Polymer 560uF 10VDC 20%( 10 X 13mm) Radial 5mm 0.013 Ohm 5.23A 3000h 105°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 560uF | |
| 20% | |
| 10VDC | |
| 0.013 | |
| Standard | |
| 5.23 | |
| 840@2Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| Long Lead | |
| 10 X 13 | |
| -55 | |
| 105 | |
| Bag | |
| 0.6 | |
| 10 | |
| 13(Max) |
The 10SEP560M conductive polymer aluminum solid capacitor, developed by Panasonic, can easily handle changes to the input load of a circuit. Users like its long lead wire form. It can withstand a voltage of 10 VDC. It has 2 terminals. This part has a lead diameter of 0.6 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. The 10SEP560M conductive polymer aluminum solid capacitor has a radial termination style. This product is 13(Max) mm tall with a diameter of 10 mm. It has a tolerance of 20%. This product's terminal pitch is 5 mm. Its leakage current is 840@2Min μA.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

