Delta Electronics10SB3SMódulos de entrada de energía
Power Entry Module EMI Filtered M 3 POS 250VAC 10A Fuse/Switch ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| EMI Filtered | |
| M | |
| 3 | |
| 1 | |
| Solder Lug | |
| Straight | |
| IEC | |
| 10 | |
| 250 | |
| 150K to 30000K | |
| Fuse/Switch | |
| Single 5 x 20mm | |
| 2 Pole | |
| 58 | |
| 60 | |
| 50 | |
| Flange Mount |
Control the power in your application by using this emi filtered 10SB3S plug connector from Delta Electronics. This M connector has 3 M contacts. It has a male type gender. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has an operating frequency of 150K to 30000K Hz. This device has a maximum current rating of 10 A. It uses the solder lug termination method. This product is 58 mm long, 50 mm tall and 60 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

