Delta Electronics10GENG3E-R(H)Módulos de entrada de energía
Power Entry Module Filtered M 3 POS 250VAC 10A ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Filtered | |
| M | |
| 3 | |
| 1 | |
| Solder | |
| Straight | |
| 10 | |
| 250 | |
| 150K to 30000K | |
| 31 | |
| 57 | |
| 24 | |
| Snap-In |
This filtered 10GENG3E-R(H) plug connector from Delta Electronics is a compact and standardized way of powering your electronic devices. This M connector has 3 M contacts. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a male type gender. It has a straight body orientation. It has an operating frequency of 150K to 30000K Hz. This device has a maximum current rating of 10 A. It uses the solder termination method. This product is 31 mm long, 24 mm tall and 57 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

