Delta Electronics10EK3MMódulos de entrada de energía

Power Entry Module Filtered M 3 POS 250VAC 10A Fuse/Switch/Voltage Selector ST 1 Port

Your circuit will need this filtered 10EK3M plug connector from Delta Electronics in order for the power to run through it smoothly. This M connector has 3 M contacts. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a male type gender. It has an operating frequency of 50K to 30000K Hz. This device has a maximum current rating of 10 A. This product is 65.5 mm long, 50.5 mm tall and 89.2 mm deep. It uses the solder lug termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.