Un 10-25% de rebaja

TE Connectivity10EHT1Filtros de suministro

Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount

This 10EHT1 power line filter from TE Connectivity suppresses spurious energy from your electronic device that may otherwise escape. This device has a maximum current rating of 10. It has an operating frequency of 50|60 Hz. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 10EHT1 power line filter has a quick connect termination style. This product is 119.1 mm long, 45.7 mm tall and 113.5 mm deep.

56 piezas: Se puede enviar en 2 días

    Total$1,108.93Price for 16

    • (8)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2330+
      Manufacturer Lead Time:
      3 semanas
      Country Of origin:
      China
      • In Stock: 56 piezas
      • Price: $69.3079

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.