TE Connectivity10EEA1Módulos de entrada de energía
Power Entry Module EMI Filtered M 3 POS 250VACVAC 10A/Contact ST 1 Port
| Compliant | |
| EAR99 | |
| Obsolete | |
| 10EEA1 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| EMI Filtered | |
| M | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| IEC 60320-1/C14 | |
| 10/Contact | |
| 250VAC | |
| 50 to 60 | |
| -10 | |
| 40 | |
| 50.3 | |
| Flange Mount |
This 10EEA1 power line filter from TE Connectivity has maximum continuous and peak amperage specifications to ensure your electronic device is not overloaded. This device has a maximum current rating of 10. It has an operating frequency of 50|60 Hz. This power line filter has an operating temperature range of -10 °C to 40 °C. The 10EEA1 power line filter has a faston termination style. This product is 50.3 mm long, 20.6 mm tall and 54.6 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

