Delta Electronics10DSCG5Filtros de suministro

Power Line Filter Multi-Purpose 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount

Use this 10DSCG5 power line filter from Delta Electronics to attenuate frequencies between an electronic component and an external line. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 10. The 10DSCG5 power line filter has a quick connect termination style. This product is 95.2 mm long, 39.1 mm tall and 52.3 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.