Delta Electronics10DRCG5Filtros de suministro
Power Line Filter 2-Stage 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| 2-Stage | |
| 10 | |
| 0.45 | |
| 250VAC | |
| 1/1 | |
| 0.22 | |
| 1 | |
| Flange Mount | |
| Quick Connect | |
| -25 | |
| 100 | |
| 95.2 | |
| 51.3 | |
| 38.6 |
Attenuating radio frequencies between an electronic component and an external line has never been easier with this 10DRCG5 power line filter from Delta Electronics. This device has a maximum current rating of 10. It has an operating frequency of 50|60 Hz. The 10DRCG5 power line filter has a quick connect termination style. This product is 95.2 mm long, 38.6 mm tall and 51.3 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

