| RoHS (Unión Europea) | Compliant |
| Estatus de pieza | Active |
| Código HTS | 8542.31.00.60 |
| Family Name | Cyclone® 10 GX |
| Process Technology | 20nm |
| User I/Os | 236 |
| Number of Registers | 152000 |
| Logic Elements | 104000 |
| Number of Multipliers | 250 (18x19) |
| Program Memory Type | SRAM |
| Embedded Memory (Kbit) | 7640 |
| Total Number of Block RAM | 382 |
| Device Logic Units | 104000 |
| Device Number of DLLs/PLLs | 6 |
| Dedicated DSP | 125 |
| PCIe | 1 |
| Programmability | Yes |
| Reprogrammability Support | No |
| Copy Protection | No |
| In-System Programmability | No |
| Speed Grade | 5 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 100 |
| Supplier Temperature Grade | Extended |
| Packaging | Tray |
| Tradename | Cyclone |
| Mounting | Surface Mount |
| Package Height | 2.63 |
| Package Width | 27 |
| Package Length | 27 |
| PCB changed | 672 |
| Standard Package Name | BGA |
| Supplier Package | FC-FBGA |
| Pin Count | 672 |