| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Family Name | Cyclone® 10 GX |
| Process Technology | 20nm |
| User I/Os | 188 |
| Number of Registers | 124000 |
| Logic Elements | 85000 |
| Number of Multipliers | 168 (18x19) |
| Program Memory Type | SRAM |
| Embedded Memory (Kbit) | 5820 |
| Total Number of Block RAM | 291 |
| Device Logic Units | 85000 |
| Device Number of DLLs/PLLs | 4 |
| Dedicated DSP | 84 |
| PCIe | 1 |
| Programmability | Yes |
| Reprogrammability Support | No |
| Copy Protection | No |
| In-System Programmability | No |
| Speed Grade | 5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tray |
| Tradename | Cyclone |
| Mounting | Surface Mount |
| Package Width | 19 mm |
| Package Length | 19 mm |
| PCB changed | 484 |
| Standard Package Name | BGA |
| Supplier Package | UBGA |
| Pin Count | 484 |
| Lead Shape | Ball |